Logic
SN74SSTV32877GKER
Texas Instruments
Description: 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 96-LFBGA 0 to 70

Overview of SN74SSTV32877GKER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for SN74SSTV32877GKER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, SSTV Series, 1-Func, 26-Bit, True Output, PBGA96 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 890
  • 1 $12.5500
  • 25 $12.3000
  • 100 $11.7900
  • 500 $11.2900
  • 1,000 $10.6700
$10.6700 / $12.5500 Buy Now

CAD Models for SN74SSTV32877GKER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74SSTV32877GKER by Texas Instruments

SN74SSTV32877GKER
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
PLASTIC, LFBGA-96
Pin Count
96
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
SSTV
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
3
Number of Bits
26
Number of Functions
1
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Propagation Delay (tpd)
2.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
5.5 mm
Want to compare parts?
  1. SN74SSTV32877GKER
    Texas Instruments
    26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 96-LFBGA 0 to 70
    VS

Related Parts for SN74SSTV32877GKER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74SSTV32877GKER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74SSTV32877GKER by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74SSTV32877GKER would you like to use for your alert(s)?
  • Please alert me when SN74SSTV32877GKER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74SSTV32877GKER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74SSTV32877GKER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74SSTV32877GKER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74SSTV32877GKER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74SSTV32877GKER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: