-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-bit configurable registered buffer with address-parity test 96-BGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74SSTUB32866ZWLR-ND
|
DigiKey | IC CONFIG REG BUFFER 25BIT 96BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
85976 In Stock |
|
$7.1700 | Buy Now |
DISTI #
296-22579-1-ND
|
DigiKey | IC CONFIG REG BUFFER 25BIT 96BGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7630 / $11.9200 | Buy Now |
DISTI #
595-74SSTUB32866ZWLR
|
Mouser Electronics | Registers 25B Configurable Registered Buffer RoHS: Compliant | 0 |
|
$6.7400 | Order Now |
|
Rochester Electronics | SN74SSTUB32866 25-Bit Configurable Registered Buffer With Address-Parity Test RoHS: Compliant Status: Active Min Qty: 1 | 85976 |
|
$6.1500 / $7.2300 | Buy Now |
|
Ameya Holding Limited | IC CONFIG REG BUFFER 25BIT 96BGA | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSTUB32866ZWLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTUB32866ZWLR
Texas Instruments
25-bit configurable registered buffer with address-parity test 96-BGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 410000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 410 MHz |