Part Details for SN74SSTU32864DZKER by Texas Instruments
Overview of SN74SSTU32864DZKER by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74SSTU32864DZKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74SSTU32864DZKER-ND
|
DigiKey | IC 25BIT CONFIG REG BUFF 96-BGA Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
153663 In Stock |
|
$9.5500 | Buy Now |
DISTI #
296-17860-1-ND
|
DigiKey | IC 25BIT CONFIG REG BUFF 96-BGA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
634 In Stock |
|
$6.9250 / $9.9000 | Buy Now |
|
Rochester Electronics | Bus Driver, SSTU Series, 1-Func, PBGA96 RoHS: Compliant Status: Obsolete Min Qty: 1 | 153663 |
|
$8.1900 / $9.6400 | Buy Now |
|
Chip1Cloud | IC 25BIT CONFIG REG BUFF 96-BGA | 6330 |
|
RFQ |
Part Details for SN74SSTU32864DZKER
SN74SSTU32864DZKER CAD Models
SN74SSTU32864DZKER Part Data Attributes:
|
SN74SSTU32864DZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTU32864DZKER
Texas Instruments
25-Bit Configurable Registered Buffer With SSTL_18 Inputs and Outputs 96-LFBGA 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for SN74SSTU32864DZKER
This table gives cross-reference parts and alternative options found for SN74SSTU32864DZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTU32864DZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74SSTU32864CGKER | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 | Texas Instruments | SN74SSTU32864DZKER vs SN74SSTU32864CGKER |
SN74SSTU32864GKER | 25-Bit Configurable Registered Buffer with SSTL_18 Inputs and Outputs 96-LFBGA 0 to 70 | Texas Instruments | SN74SSTU32864DZKER vs SN74SSTU32864GKER |
SN74SSTU32864EZKER | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96, FF/Latch | Texas Instruments | SN74SSTU32864DZKER vs SN74SSTU32864EZKER |
SN74SSTU32864CZKER | 25-bit configurable registered buffer with SSTL_18 inputs & outputs 96-LFBGA 0 to 70 | Texas Instruments | SN74SSTU32864DZKER vs SN74SSTU32864CZKER |