-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-bit configurable registered buffer with SSTL_18 inputs & outputs 96-LFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96 | 45 |
|
$8.2290 / $12.6600 | Buy Now |
|
Quest Components | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96 | 2152 |
|
$9.4950 / $14.2425 | Buy Now |
|
Rochester Electronics | SN74SSTU32864C 25-bit configurable registered buffer with SSTL_18 inputs & outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 280359 |
|
$8.4400 / $9.9300 | Buy Now |
|
Chip1Cloud | IC 25BIT CONFIG REG BUFF 96-BGA | 42700 |
|
RFQ | |
|
Perfect Parts Corporation | 1976 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSTU32864CZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTU32864CZKER
Texas Instruments
25-bit configurable registered buffer with SSTL_18 inputs & outputs 96-LFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 500 MHz |
This table gives cross-reference parts and alternative options found for SN74SSTU32864CZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTU32864CZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74SSTU32864CGKER | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 | Texas Instruments | SN74SSTU32864CZKER vs SN74SSTU32864CGKER |
SN74SSTU32864DZKER | 25-Bit Configurable Registered Buffer With SSTL_18 Inputs and Outputs 96-LFBGA 0 to 70 | Texas Instruments | SN74SSTU32864CZKER vs SN74SSTU32864DZKER |
SN74SSTU32864GKER | 25-Bit Configurable Registered Buffer with SSTL_18 Inputs and Outputs 96-LFBGA 0 to 70 | Texas Instruments | SN74SSTU32864CZKER vs SN74SSTU32864GKER |
SN74SSTU32864EZKER | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96, FF/Latch | Texas Instruments | SN74SSTU32864CZKER vs SN74SSTU32864EZKER |