Part Details for SN74SSTL32867GKER by Texas Instruments
Overview of SN74SSTL32867GKER by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74SSTL32867GKER
SN74SSTL32867GKER CAD Models
SN74SSTL32867GKER Part Data Attributes
|
SN74SSTL32867GKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTL32867GKER
Texas Instruments
SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTL | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 26 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm |
Alternate Parts for SN74SSTL32867GKER
This table gives cross-reference parts and alternative options found for SN74SSTL32867GKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTL32867GKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTVF16859AYG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | SN74SSTL32867GKER vs ICSSSTVF16859AYG-T |
PI74SSTVF16859AZB | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PQCC56, PLASTIC, MO-220VLLD-2, QFN-56 | Pericom Semiconductor Corporation | SN74SSTL32867GKER vs PI74SSTVF16859AZB |
ICSSSTVF16859YK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | SN74SSTL32867GKER vs ICSSSTVF16859YK |
935271265518 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | SN74SSTL32867GKER vs 935271265518 |
ICSSTV16859BKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SN74SSTL32867GKER vs ICSSTV16859BKLF |
935271266157 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | SN74SSTL32867GKER vs 935271266157 |
ICSSSTVA16859YKLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SN74SSTL32867GKER vs ICSSSTVA16859YKLF-T |
ICSSSTVA16859CGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, LEAD FREE, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTL32867GKER vs ICSSSTVA16859CGLF |
IDT74SSTV16859NL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, PLASTIC, VFPQFN-56 | Integrated Device Technology Inc | SN74SSTL32867GKER vs IDT74SSTV16859NL |
SSTV16859CKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | SN74SSTL32867GKER vs SSTV16859CKLF |