Part Details for SN74SSTL16857DGGR by Texas Instruments
Overview of SN74SSTL16857DGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74SSTL16857DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D Flip-Flop, SSTL Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for SN74SSTL16857DGGR
SN74SSTL16857DGGR CAD Models
SN74SSTL16857DGGR Part Data Attributes
|
SN74SSTL16857DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTL16857DGGR
Texas Instruments
SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTL | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 150 MHz |
Alternate Parts for SN74SSTL16857DGGR
This table gives cross-reference parts and alternative options found for SN74SSTL16857DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTL16857DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTL16857DGGRG4 | SSTL SERIES, 14-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74SSTL16857DGGR vs 74SSTL16857DGGRG4 |
PI74SSTL16857A | D Flip-Flop, SSTL Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTL16857DGGR vs PI74SSTL16857A |
SSTL16877DGG | IC SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, MO-153, TSSOP1-48, FF/Latch | NXP Semiconductors | SN74SSTL16857DGGR vs SSTL16877DGG |
SSTL16857DGG,118 | SSTL16857DGG | NXP Semiconductors | SN74SSTL16857DGGR vs SSTL16857DGG,118 |
935267636112 | IC SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP1-48, FF/Latch | NXP Semiconductors | SN74SSTL16857DGGR vs 935267636112 |
74SSTL16857DGGRE4 | IC SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48, FF/Latch | Texas Instruments | SN74SSTL16857DGGR vs 74SSTL16857DGGRE4 |
PI74SSTL16857AX | D Flip-Flop, SSTL Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTL16857DGGR vs PI74SSTL16857AX |
935263037118 | IC SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, FF/Latch | NXP Semiconductors | SN74SSTL16857DGGR vs 935263037118 |
SSTL16877DG-T | IC SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP1-48, FF/Latch | NXP Semiconductors | SN74SSTL16857DGGR vs SSTL16877DG-T |
935267636518 | IC SSTL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP1-48, FF/Latch | NXP Semiconductors | SN74SSTL16857DGGR vs 935267636518 |