-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-wide 2-input AND-OR-Invert Gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S51D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S51D-ND
|
DigiKey | IC DUA AND-OR-INVERT GATE 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22827 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-3872-5-ND
|
DigiKey | IC DUA AND-OR-INVERT GATE 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
482 In Stock |
|
$0.7805 / $1.6000 | Buy Now |
DISTI #
595-SN74S51D
|
Mouser Electronics | Logic Gates Dual 2-wide 2-input AND-OR-Invert Gates RoHS: Compliant | 0 |
|
$0.6880 / $0.7220 | Order Now |
DISTI #
86291769
|
Verical | AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 1401 | Americas - 11300 |
|
$0.8440 / $0.9334 | Buy Now |
DISTI #
86286568
|
Verical | AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.8440 / $0.9334 | Buy Now |
DISTI #
86285708
|
Verical | AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 0101 | Americas - 1611 |
|
$0.8440 / $0.9334 | Buy Now |
|
Quest Components | S SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14 | 47 |
|
$0.8318 / $1.3863 | Buy Now |
|
Rochester Electronics | SN74S51 Dual 2-wide 2-input AND-OR-Invert Gates RoHS: Compliant Status: Active Min Qty: 1 | 25488 |
|
$0.6752 / $0.7944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S51D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S51D
Texas Instruments
Dual 2-wide 2-input AND-OR-Invert Gates 14-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ANOTHER FUNCTION HAS 6 INPUT | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74S51D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S51D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74S51DR | Texas Instruments | Check for Price | S SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74S51D vs SN74S51DR |
SN74S51DRG4 | Texas Instruments | Check for Price | S SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74S51D vs SN74S51DRG4 |