Part Details for SN74S32FN by Rochester Electronics LLC
Overview of SN74S32FN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S32FN
SN74S32FN CAD Models
SN74S32FN Part Data Attributes
|
SN74S32FN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S32FN
Rochester Electronics LLC
OR Gate, S Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for SN74S32FN
This table gives cross-reference parts and alternative options found for SN74S32FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S32FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F32N3 | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74S32FN vs SN74F32N3 |
SN74S32DG4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S32FN vs SN74S32DG4 |
U74AC32G-S14-R | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | SN74S32FN vs U74AC32G-S14-R |
SN74S32DE4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S32FN vs SN74S32DE4 |
DM54S32J/883B | OR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN74S32FN vs DM54S32J/883B |
DM54S32J | OR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S32FN vs DM54S32J |
SN54S32FK | OR Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN74S32FN vs SN54S32FK |
DM74S32 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74S32FN vs DM74S32 |
I74F32D-T | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74S32FN vs I74F32D-T |
SN54F32FK | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN74S32FN vs SN54F32FK |