Logic
SN74S244DW
Description: 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70

Overview of SN74S244DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74S244DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 141
  • 1 $5.7825
  • 7 $2.8913
  • 70 $2.5058
$2.5058 / $5.7825 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 4
  • 1 $5.3970
  • 3 $4.4975
$4.4975 / $5.3970 Buy Now
Rochester Electronics SN74S244 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 10741
  • 1 $3.0300
  • 25 $2.9700
  • 100 $2.8500
  • 500 $2.7200
  • 1,000 $2.5700
$2.5700 / $3.0300 Buy Now

CAD Models for SN74S244DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74S244DW by Texas Instruments

SN74S244DW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
S
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
180 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74S244DW
    Texas Instruments
    8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74S244DW

This table gives cross-reference parts and alternative options found for SN74S244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S244DWR 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SN74S244DW vs SN74S244DWR
DM74S244WM S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74S244DW vs DM74S244WM
DM74S244WMX S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74S244DW vs DM74S244WMX
SN74S244DWRG4 S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74S244DW vs SN74S244DWRG4
SN74S244DWR Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74S244DW vs SN74S244DWR
SN74S244DWRE4 S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74S244DW vs SN74S244DWRE4
SN74S244DWG4 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SN74S244DW vs SN74S244DWG4
SN74S244DWE4 S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74S244DW vs SN74S244DWE4
SN74S244DWRG4 Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74S244DW vs SN74S244DWRG4
SN74S244DW Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74S244DW vs SN74S244DW
Part Number Description Manufacturer Compare
SN54S244J Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC SN74S244DW vs SN54S244J
DM74S244WM S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74S244DW vs DM74S244WM
N74S244N Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 YAGEO Corporation SN74S244DW vs N74S244N
AM74S244X Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, 0.077 X 0.124 INCH, DIE-20 AMD SN74S244DW vs AM74S244X
SN74S244DWRE4 S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74S244DW vs SN74S244DWRE4
DM54S244J/883 S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74S244DW vs DM54S244J/883
SN54S244J883B Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, Monolithic Memories (RETIRED) SN74S244DW vs SN54S244J883B
SN54S244J Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 AMD SN74S244DW vs SN54S244J
AM54S244X Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, 0.077 X 0.124 INCH, DIE-20 AMD SN74S244DW vs AM54S244X
DM54S244J IC S SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74S244DW vs DM54S244J

Related Parts for SN74S244DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S244DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S244DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S244DW would you like to use for your alert(s)?
  • Please alert me when SN74S244DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S244DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S244DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S244DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S244DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S244DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: