Part Details for SN74S20J by Texas Instruments
Overview of SN74S20J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
Buy Now |
Part Details for SN74S20J
SN74S20J CAD Models
SN74S20J Part Data Attributes
|
SN74S20J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S20J
Texas Instruments
S SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S20J
This table gives cross-reference parts and alternative options found for SN74S20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS1020JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | SN74S20J vs SN74ALS1020JP4 |
DM54S20J | Rochester Electronics LLC | Check for Price | NAND Gate | SN74S20J vs DM54S20J |
N74S20A | NXP Semiconductors | Check for Price | IC S SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | SN74S20J vs N74S20A |
DM74S20N/A+ | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | SN74S20J vs DM74S20N/A+ |
SNC54S20J | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74S20J vs SNC54S20J |
N74S20N | NXP Semiconductors | Check for Price | IC NAND GATE, PDIP14, Gate | SN74S20J vs N74S20N |
SN54S20J-00 | Texas Instruments | Check for Price | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | SN74S20J vs SN54S20J-00 |
N74S20A | Philips Semiconductors | Check for Price | NAND Gate, TTL, PDIP14 | SN74S20J vs N74S20A |