Part Details for SN74S196N by Texas Instruments
Overview of SN74S196N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN74S196N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP14 | 193 |
|
$29.9150 / $38.6000 | Buy Now |
|
Quest Components | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP14 | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP14 | 1 |
|
$13.1400 | Buy Now |
Part Details for SN74S196N
SN74S196N CAD Models
SN74S196N Part Data Attributes
|
SN74S196N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S196N
Texas Instruments
Asynchronous decade counters 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 100 MHz |
Alternate Parts for SN74S196N
This table gives cross-reference parts and alternative options found for SN74S196N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S196N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S196A | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14 | Philips Semiconductors | SN74S196N vs 74S196A |
SN74S196N-10 | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14 | Texas Instruments | SN74S196N vs SN74S196N-10 |
SN74S196J | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74S196N vs SN74S196J |
N74S196A | Decade Counter, S Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 | Signetics | SN74S196N vs N74S196A |
SN74S196J-00 | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Texas Instruments | SN74S196N vs SN74S196J-00 |
S54S196F | S SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Philips Semiconductors | SN74S196N vs S54S196F |
S54S196F | Decade Counter, S Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | Signetics | SN74S196N vs S54S196F |
74S196A | Decade Counter, S Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 | Signetics | SN74S196N vs 74S196A |