Part Details for SN74S175NSR by Texas Instruments
Overview of SN74S175NSR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S175NSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86149098
|
Verical | SN74S175NSR Min Qty: 264 Package Multiple: 1 Date Code: 0001 | Americas - 8000 |
|
$1.2875 / $1.4250 | Buy Now |
|
Rochester Electronics | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for SN74S175NSR
SN74S175NSR CAD Models
SN74S175NSR Part Data Attributes
|
SN74S175NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S175NSR
Texas Instruments
S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 96 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 75 MHz |
Alternate Parts for SN74S175NSR
This table gives cross-reference parts and alternative options found for SN74S175NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S175NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74S175NSR | Rochester Electronics LLC | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, GREEN, SOP-16 | SN74S175NSR vs SN74S175NSR |