Part Details for SN74S112AN3 by Texas Instruments
Overview of SN74S112AN3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S112AN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S112AN3-ND
|
DigiKey | J-K FLIP-FLOP Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2469 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2469 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for SN74S112AN3
SN74S112AN3 CAD Models
SN74S112AN3 Part Data Attributes
|
SN74S112AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S112AN3
Texas Instruments
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
Alternate Parts for SN74S112AN3
This table gives cross-reference parts and alternative options found for SN74S112AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S112AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07102BEA | Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125 | Texas Instruments | SN74S112AN3 vs JM38510/07102BEA |
JM38510/07102BEC | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | SN74S112AN3 vs JM38510/07102BEC |
N74S112N | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | YAGEO Corporation | SN74S112AN3 vs N74S112N |
M38510/07102BEA | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, 0.25 X 0.875 INCH, DIP-16 | Signetics | SN74S112AN3 vs M38510/07102BEA |
JM38510/07102BEB | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | SN74S112AN3 vs JM38510/07102BEB |
SN74S112JP4 | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S112AN3 vs SN74S112JP4 |
SNC54S112J | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S112AN3 vs SNC54S112J |
SN74S112N-10 | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74S112AN3 vs SN74S112N-10 |
M38510/07102BEX | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | SN74S112AN3 vs M38510/07102BEX |
JM38510/07102BEC | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SN74S112AN3 vs JM38510/07102BEC |