Logic
SN74S10DG4
Description: S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74S10DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN74S10DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S10DG4 by Texas Instruments

SN74S10DG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
27 mA
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74S10DG4
    Texas Instruments
    S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74S10DG4

This table gives cross-reference parts and alternative options found for SN74S10DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S10DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S10D NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14 Signetics SN74S10DG4 vs N74S10D
SN74S10D S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74S10DG4 vs SN74S10D
SN74S10DRE4 S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74S10DG4 vs SN74S10DRE4
SN74S10DE4 IC S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Gate Texas Instruments SN74S10DG4 vs SN74S10DE4
N74S10D NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation SN74S10DG4 vs N74S10D
Part Number Description Manufacturer Compare
DM74S00MX S SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74S10DG4 vs DM74S00MX
DM74S00MX NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74S10DG4 vs DM74S00MX
N74S08D IC AND GATE, PDSO14, Gate NXP Semiconductors SN74S10DG4 vs N74S08D
N74S04D Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 YAGEO Corporation SN74S10DG4 vs N74S04D
SN74S05D 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74S10DG4 vs SN74S05D
N74S10D NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation SN74S10DG4 vs N74S10D
N74S05D Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 YAGEO Corporation SN74S10DG4 vs N74S05D
SN74S05DG4 S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74S10DG4 vs SN74S05DG4
DM74S00M S SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74S10DG4 vs DM74S00M
SN74S10D S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74S10DG4 vs SN74S10D

Related Parts for SN74S10DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S10DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S10DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S10DG4 would you like to use for your alert(s)?
  • Please alert me when SN74S10DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S10DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S10DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S10DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S10DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S10DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: