-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S08N | Texas Instruments | Quad 2-input positive-AND gates 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S08N-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23119 In Stock |
|
$1.0600 | Buy Now |
DISTI #
296-1725-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
171 In Stock |
|
$1.0003 / $2.0100 | Buy Now |
DISTI #
595-SN74S08N
|
Mouser Electronics | Logic Gates Quad 2-input Positive-AND Gates RoHS: Compliant | 860 |
|
$0.9470 / $2.2600 | Buy Now |
DISTI #
J56:1989_00101005
|
Arrow Electronics | AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 225 |
|
$0.8958 / $1.3368 | Buy Now |
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Bristol Electronics | 343 |
|
RFQ | ||
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | 3195 |
|
$0.7196 / $1.7133 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | 1855 |
|
$1.0280 / $2.7412 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | 816 |
|
$1.1307 / $2.7412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S08N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S08N
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74S08NP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | SN74S08N vs SN74S08NP3 |
SN54S08J | Texas Instruments | Check for Price | Military, 4-ch 2-input 4.5-V to 5.5-V AND gate 14-CDIP -55 to 125 | SN74S08N vs SN54S08J |
SN74S08N-10 | Texas Instruments | Check for Price | S SERIES, QUAD 2-INPUT AND GATE, PDIP14 | SN74S08N vs SN74S08N-10 |
SN74S08N1 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | SN74S08N vs SN74S08N1 |
SN74S08J-00 | Texas Instruments | Check for Price | S SERIES, QUAD 2-INPUT AND GATE, CDIP14 | SN74S08N vs SN74S08J-00 |
SN74S08JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | SN74S08N vs SN74S08JP4 |
SN54S08J-00 | Texas Instruments | Check for Price | S SERIES, QUAD 2-INPUT AND GATE, CDIP14 | SN74S08N vs SN54S08J-00 |
SN74S08J | Texas Instruments | Check for Price | Quad 2-input positive-AND gates 14-CDIP 0 to 70 | SN74S08N vs SN74S08J |