There are no models available for this part yet.
Overview of SN74S05DG4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
CAD Models for SN74S05DG4 by Rochester Electronics LLC
Part Data Attributes for SN74S05DG4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
7.5 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for SN74S05DG4
This table gives cross-reference parts and alternative options found for SN74S05DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S05DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54L55T-00 | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SN74S05DG4 vs SN54L55T-00 |
JM38510/00103BDA | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | SN74S05DG4 vs JM38510/00103BDA |
JM38510/00302BDB | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | SN74S05DG4 vs JM38510/00302BDB |
JM38510/01601BDC | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 | Philips Semiconductors | SN74S05DG4 vs JM38510/01601BDC |
ACTS04K/SAMPLE-02 | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | SN74S05DG4 vs ACTS04K/SAMPLE-02 |
JM38510/00701BDB | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate | Texas Instruments | SN74S05DG4 vs JM38510/00701BDB |
SN5422W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74S05DG4 vs SN5422W |
74ACT04FCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SN74S05DG4 vs 74ACT04FCT |
SN74S05NSRE4 | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74S05DG4 vs SN74S05NSRE4 |
JM38510/02307BDA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | Signetics | SN74S05DG4 vs JM38510/02307BDA |