Logic
SN74LVTR245DWR
Description: LVT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20

Overview of SN74LVTR245DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for SN74LVTR245DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVTR245DWR-ND
DigiKey BUS TRANSCEIVER Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5000
In Stock
  • 2,219 $0.1400
$0.1400 Buy Now
Rochester Electronics Bus Transceiver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for SN74LVTR245DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVTR245DWR by Texas Instruments

SN74LVTR245DWR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SO-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74LVTR245DWR
    Texas Instruments
    LVT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20
    VS

Alternate Parts for SN74LVTR245DWR

This table gives cross-reference parts and alternative options found for SN74LVTR245DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTR245DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVTR245DWR LVT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74LVTR245DWR vs SN74LVTR245DWR
SN74LVTR245DW LVT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74LVTR245DWR vs SN74LVTR245DW
Part Number Description Manufacturer Compare
SN74LVTR245DWR LVT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74LVTR245DWR vs SN74LVTR245DWR
SN74LVTR245DW LVT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74LVTR245DWR vs SN74LVTR245DW

Related Parts for SN74LVTR245DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTR245DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTR245DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTR245DWR would you like to use for your alert(s)?
  • Please alert me when SN74LVTR245DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTR245DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTR245DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTR245DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTR245DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTR245DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: