-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVTH244ADBRG4 | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVTH244ADBRG
|
Mouser Electronics | Buffers & Line Drivers 4-Bit Dual-Supply Bus Xcvr RoHS: Compliant | 1873 |
|
$0.3000 / $0.8700 | Buy Now |
|
Bristol Electronics | 1336 |
|
RFQ | ||
|
Bristol Electronics | 633 |
|
RFQ | ||
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 2002 |
|
$0.2691 / $0.6459 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1068 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 495 |
|
$0.4306 / $1.0765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH244ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH244ADBRG4
Texas Instruments
8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH244ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH244ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH244BDB,118 | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us | Nexperia | SN74LVTH244ADBRG4 vs 74LVTH244BDB,118 |
74LVTH244BDB | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH244ADBRG4 vs 74LVTH244BDB |
74LVTH244BDB | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74LVTH244ADBRG4 vs 74LVTH244BDB |
74LVTH244ADB,118 | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVTH244ADBRG4 vs 74LVTH244ADB,118 |
74LVTH244BDB,112 | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVTH244ADBRG4 vs 74LVTH244BDB,112 |
SN74LVTH244AQDBREP | Enhanced product 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 20-SSOP -40 to 125 | Texas Instruments | SN74LVTH244ADBRG4 vs SN74LVTH244AQDBREP |
74LVTH244ADB,118 | 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us | Nexperia | SN74LVTH244ADBRG4 vs 74LVTH244ADB,118 |
74LVTH244MSA | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVTH244ADBRG4 vs 74LVTH244MSA |
74LVTH244ADB | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH244ADBRG4 vs 74LVTH244ADB |
74LVTH244MSAX | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVTH244ADBRG4 vs 74LVTH244MSAX |