-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Scan Test Devices With 18-Bit Transceivers And Registers 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH18646APM-ND
|
DigiKey | IC SCAN-TEST-DEV/XCVR 64-LQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5017 In Stock |
|
$12.2600 | Buy Now |
DISTI #
296-8703-ND
|
DigiKey | IC SCAN-TEST-DEV/XCVR 64-LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
305 In Stock |
|
$11.7321 / $18.1500 | Buy Now |
DISTI #
595-SN74LVTH18646APM
|
Mouser Electronics | Specialty Function Logic 3.3-V ABT w/18-Bit Trnscvr & Register RoHS: Compliant | 32 |
|
$11.8400 / $18.8800 | Buy Now |
DISTI #
J56:1989_00102112
|
Arrow Electronics | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Date Code: 2221 | Europe - 480 |
|
$11.4980 / $11.9930 | Buy Now |
|
Rochester Electronics | SN74LVTH18646A 3.3-V ABT Scan Test Devices With 18-Bit Transceivers And Registers RoHS: Compliant Status: Active Min Qty: 1 | 5017 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH18646APM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH18646APM
Texas Instruments
3.3-V ABT Scan Test Devices With 18-Bit Transceivers And Registers 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH18646APM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH18646APM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH18646APMG4 | 3.3-V ABT Scan Test Devices With 18-Bit Transceivers And Registers 64-LQFP -40 to 85 | Texas Instruments | SN74LVTH18646APM vs SN74LVTH18646APMG4 |
SN74LVT18646PMLE | LVT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64 | Texas Instruments | SN74LVTH18646APM vs SN74LVT18646PMLE |