-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH16373DGGR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVTH16373DGGR | Texas Instruments | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120750RL
|
Farnell | LATCH, D, TRANSPARENT, TRI STATE, TSSOP RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1188 |
|
$0.8672 / $0.9965 | Buy Now |
DISTI #
3120750
|
Farnell | LATCH, D, TRANSPARENT, TRI STATE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1188 |
|
$0.8672 / $1.8482 | Buy Now |
DISTI #
2156-SN74LVTH16373DGGR-ND
|
DigiKey | IC D-TYPE LATCH TRI-ST 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28864 In Stock |
|
$0.9400 | Buy Now |
DISTI #
296-8684-1-ND
|
DigiKey | IC D-TYPE LATCH TRI-ST 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3003 In Stock |
|
$0.8710 / $1.8000 | Buy Now |
DISTI #
595-SNLVTH16373DGGR
|
Mouser Electronics | Latches Tri-State ABT 16-Bit RoHS: Compliant | 2154 |
|
$0.8680 / $1.8000 | Buy Now |
DISTI #
86039514
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 1001 | Americas - 25751 |
|
$0.9623 / $1.0641 | Buy Now |
DISTI #
86040410
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 0401 | Americas - 2835 |
|
$0.9623 / $1.0641 | Buy Now |
|
Bristol Electronics | 3664 |
|
RFQ | ||
|
Bristol Electronics | 1846 |
|
RFQ | ||
|
Bristol Electronics | 239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH16373DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH16373DGGR
Texas Instruments
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH16373DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16373DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVTH16373MTDX | Rochester Electronics LLC | Check for Price | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | SN74LVTH16373DGGR vs 74LVTH16373MTDX |
74LVTH16373MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | SN74LVTH16373DGGR vs 74LVTH16373MTDX |
SN74LVTH16373DGG | Texas Instruments | Check for Price | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | SN74LVTH16373DGGR vs SN74LVTH16373DGG |
V62/04712-01XE | Texas Instruments | Check for Price | Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | SN74LVTH16373DGGR vs V62/04712-01XE |