-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH162373DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH162373DLR-ND
|
DigiKey | IC 16BIT TRANSP D-LATCH 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5574 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-38809-1-ND
|
DigiKey | IC 16BIT TRANSP D-LATCH 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7067 / $1.4900 | Buy Now |
DISTI #
595-74LVTH162373DLR
|
Mouser Electronics | Latches 3.3V ABT 16B Transp DType Latche A 595-SN74LVTH162373DL RoHS: Compliant | 1269 |
|
$0.6950 / $1.6400 | Buy Now |
|
Rochester Electronics | SN74LVTH162373 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5574 |
|
$0.6221 / $0.7319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH162373DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH162373DLR
Texas Instruments
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH162373DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH162373DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVTH162373DLRG4 | Texas Instruments | Check for Price | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74LVTH162373DLR vs 74LVTH162373DLRG4 |
SN74LVTH16373DLG4 | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | SN74LVTH162373DLR vs SN74LVTH16373DLG4 |
74LVT162373DL,118 | Nexperia | Check for Price | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us SSOP 48-Pin | SN74LVTH162373DLR vs 74LVT162373DL,118 |
74LVTH162373MEX | Fairchild Semiconductor Corporation | Check for Price | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | SN74LVTH162373DLR vs 74LVTH162373MEX |
74LVTH16373DLRG4 | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | SN74LVTH162373DLR vs 74LVTH16373DLRG4 |
74LVTH162373MEA | Fairchild Semiconductor Corporation | Check for Price | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | SN74LVTH162373DLR vs 74LVTH162373MEA |
74LVT16373ADL,112 | NXP Semiconductors | Check for Price | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) SSOP 48-Pin | SN74LVTH162373DLR vs 74LVT16373ADL,112 |
SN74LVT16373DL | Rochester Electronics LLC | Check for Price | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | SN74LVTH162373DLR vs SN74LVT16373DL |