-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH125DBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVTH125DBRE4 | Texas Instruments | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SSOP -40 to 85 | |
SN74LVTH125DBR | Texas Instruments | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119707
|
Farnell | IC, QUAD BUS BUFFER, SMD, SSOP14 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 65 |
|
$0.2405 / $0.7875 | Buy Now |
DISTI #
3119707RL
|
Farnell | IC, QUAD BUS BUFFER, SMD, SSOP14 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 65 |
|
$0.2405 / $0.4293 | Buy Now |
DISTI #
296-8658-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2588 In Stock |
|
$0.2366 / $0.5700 | Buy Now |
DISTI #
595-SN74LVTH125DBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State ABT Quad RoHS: Compliant | 1541 |
|
$0.2320 / $0.5700 | Buy Now |
|
Bristol Electronics | 427 |
|
RFQ | ||
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, SSOP-14 | 1864 |
|
$0.1547 / $0.5950 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, SSOP-14 | 664 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, SSOP-14 | 341 |
|
$0.4093 / $0.8185 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, SSOP-14 | 30 |
|
$0.4093 / $0.4911 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, SSOP-14 | 15 |
|
$1.5000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH125DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH125DBR
Texas Instruments
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH125DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH125DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVTH125DBRE4 | Texas Instruments | Check for Price | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 | SN74LVTH125DBR vs SN74LVTH125DBRE4 |
74LVT125DB-T | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver | SN74LVTH125DBR vs 74LVT125DB-T |
SN74LVT125DBR | Texas Instruments | $0.3419 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 | SN74LVTH125DBR vs SN74LVT125DBR |
SN74LVT125DB | Texas Instruments | Check for Price | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | SN74LVTH125DBR vs SN74LVT125DB |
74LVT125DB | Nexperia | Check for Price | Bus Driver | SN74LVTH125DBR vs 74LVT125DB |
74LVTH125DB,112 | Nexperia | Check for Price | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us | SN74LVTH125DBR vs 74LVTH125DB,112 |
74LVT125DB,112 | Nexperia | Check for Price | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin | SN74LVTH125DBR vs 74LVT125DB,112 |