-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Embedded Test-Bus Controllers IEEE STD 1149.1 (JTAG) TAP Masters W/ 8-Bit Generic Host Interfaces 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT8980ADW-ND
|
DigiKey | IC TEST-BUS CONTROLLER 24-SOIC Min Qty: 29 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
10209 In Stock |
|
$10.5900 | Buy Now |
DISTI #
296-13498-5-ND
|
DigiKey | IC TEST-BUS CONTROLLER 24-SOIC Min Qty: 29 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6980 | Buy Now |
DISTI #
595-SN74LVT8980ADW
|
Mouser Electronics | Specialty Function Logic Emb Test-Bus Cntrl w/8-Bit Id Buses RoHS: Compliant | 45 |
|
$12.0000 / $15.5500 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, 24 Pin Plastic SMT | 230 |
|
$6.3230 / $10.9966 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, 24 Pin Plastic SMT | 32 |
|
$7.6860 / $11.5290 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, 24 Pin Plastic SMT | 17 |
|
$6.4650 / $12.9300 | Buy Now |
|
Rochester Electronics | 74LVT8980A Embedded Test-Bus Controllers IEEE STD 1149.1 (JTAG) TAP Masters W/ 8-Bit Generic Host Interfaces RoHS: Compliant Status: Active Min Qty: 1 | 10209 |
|
$9.0900 / $10.6900 | Buy Now |
|
Ameya Holding Limited | IC TEST-BUS CONTROLLER 24-SOIC | 2789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT8980ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT8980ADW
Texas Instruments
Embedded Test-Bus Controllers IEEE STD 1149.1 (JTAG) TAP Masters W/ 8-Bit Generic Host Interfaces 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | LVT | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |