Part Details for SN74LVT573DBLE by Texas Instruments
Overview of SN74LVT573DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT573DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1870 |
|
RFQ |
Part Details for SN74LVT573DBLE
SN74LVT573DBLE CAD Models
SN74LVT573DBLE Part Data Attributes:
|
SN74LVT573DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT573DBLE
Texas Instruments
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVT573DBLE
This table gives cross-reference parts and alternative options found for SN74LVT573DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT573DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573DB | Bus Driver | Nexperia | SN74LVT573DBLE vs 74LVT573DB |
74LVT573MSAX | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74LVT573DBLE vs 74LVT573MSAX |
74LVT573DB,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVT573DBLE vs 74LVT573DB,112 |
SN74LVT573DB | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74LVT573DBLE vs SN74LVT573DB |
74LVTH573MSA | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74LVT573DBLE vs 74LVTH573MSA |
74LVT573DB,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVT573DBLE vs 74LVT573DB,118 |
74LVT573DB-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT573DBLE vs 74LVT573DB-T |
74LVTH573MSAX_NL | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74LVT573DBLE vs 74LVTH573MSAX_NL |
74LVT573DB,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74LVT573DBLE vs 74LVT573DB,118 |
SN74LVT573DBR | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74LVT573DBLE vs SN74LVT573DBR |