-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8651-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
620 In Stock |
|
$0.4780 / $1.1400 | Buy Now |
DISTI #
595-SN74LVT245BDW
|
Mouser Electronics | Bus Transceivers 3 St 3.3V ABT Octal RoHS: Compliant | 555 |
|
$0.4570 / $1.1300 | Buy Now |
DISTI #
J56:1989_00102756
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2253 | Europe - 575 |
|
$0.4008 / $0.5344 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 183 |
|
$0.8250 / $1.6500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 52 |
|
$0.9900 / $1.6500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 9 |
|
$0.9800 / $1.2250 | Buy Now |
|
Ameya Holding Limited | SO20 OCTAL BUS TRANSCEIVER WITH 3-STATE | 19225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT245BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BDW
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVT245BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT245DWR | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | SN74LVT245BDW vs SN74LVT245DWR |
SN74LVT245ADWR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDW vs SN74LVT245ADWR |
SN74LVTH245ADWRG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDW vs SN74LVTH245ADWRG4 |
SN74LVT245ADW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | SN74LVT245BDW vs SN74LVT245ADW |
SN74LVTH245ADW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDW vs SN74LVTH245ADW |
74LVT245D-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM WIDTH, MS-013, SOT163-1, PLASTIC, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245BDW vs 74LVT245D-T |
SN74LVT245ADWR | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | SN74LVT245BDW vs SN74LVT245ADWR |
74LVT245D,118 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin | Nexperia | SN74LVT245BDW vs 74LVT245D,118 |
74LVT245BD,112 | 74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin | NXP Semiconductors | SN74LVT245BDW vs 74LVT245BD,112 |
74LVT245WM | Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, SOIC-20W, 1080-TUBE | onsemi | SN74LVT245BDW vs 74LVT245WM |