Part Details for SN74LVT244DWR by Texas Instruments
Overview of SN74LVT244DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT244DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, LVT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO20 | 1776 |
|
Buy Now |
Part Details for SN74LVT244DWR
SN74LVT244DWR CAD Models
SN74LVT244DWR Part Data Attributes
|
SN74LVT244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT244DWR
Texas Instruments
3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS HOLD INPUTS; INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74LVT244DWR
This table gives cross-reference parts and alternative options found for SN74LVT244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT244AD-T | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT244DWR vs 74LVT244AD-T |
74LVT244AD-T | Bus Driver | Nexperia | SN74LVT244DWR vs 74LVT244AD-T |
74LVT244BD,112 | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | SN74LVT244DWR vs 74LVT244BD,112 |
74LVT244WM | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74LVT244DWR vs 74LVT244WM |
74LVT244AD,118 | 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SN74LVT244DWR vs 74LVT244AD,118 |
74LVT244BD,112 | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SN74LVT244DWR vs 74LVT244BD,112 |
SN74LVT244ADW | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT244DWR vs SN74LVT244ADW |
74LVT244AD | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT244DWR vs 74LVT244AD |
74LVT244WMX_NL | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74LVT244DWR vs 74LVT244WMX_NL |
SN74LVT244ADWR | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT244DWR vs SN74LVT244ADWR |