-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVT244BDWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT244BDWR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
66024 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-14926-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1552 In Stock |
|
$0.3497 / $0.8000 | Buy Now |
DISTI #
595-SN74LVT244BDWR
|
Mouser Electronics | Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 595-SN74LVT244BDW RoHS: Compliant | 3637 |
|
$0.3450 / $0.7000 | Buy Now |
|
Bristol Electronics | 6717 |
|
RFQ | ||
|
Bristol Electronics | 738 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LVT/ALVT-BICMOS,SOP,20PIN,PLASTIC | 1740 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LVT/ALVT-BICMOS,SOP,20PIN,PLASTIC | 902 |
|
$0.6200 / $1.5500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LVT/ALVT-BICMOS,SOP,20PIN,PLASTIC | 590 |
|
$0.3922 / $0.9805 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LVT/ALVT-BICMOS,SOP,20PIN,PLASTIC | 171 |
|
$0.2745 / $0.5883 | Buy Now |
|
Rochester Electronics | SN74LVT244B 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 66024 |
|
$0.2491 / $0.2931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT244BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT244BDWR
Texas Instruments
8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVT244BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT244BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT244BD,112 | NXP Semiconductors | Check for Price | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin | SN74LVT244BDWR vs 74LVT244BD,112 |
74LVT244BD,118 | NXP Semiconductors | Check for Price | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin | SN74LVT244BDWR vs 74LVT244BD,118 |
SN74LVT244BDWG4 | Texas Instruments | Check for Price | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | SN74LVT244BDWR vs SN74LVT244BDWG4 |
74LVT244BD-T | Nexperia | Check for Price | Bus Driver | SN74LVT244BDWR vs 74LVT244BD-T |
74LVT244AD | Nexperia | Check for Price | Bus Driver | SN74LVT244BDWR vs 74LVT244AD |
SN74LVT244BDWRE4 | Texas Instruments | Check for Price | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | SN74LVT244BDWR vs SN74LVT244BDWRE4 |
74LVT244BD,112 | Nexperia | Check for Price | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin | SN74LVT244BDWR vs 74LVT244BD,112 |
74LVT244BD-T | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | SN74LVT244BDWR vs 74LVT244BD-T |
74LVT244WM | onsemi | Check for Price | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1080-TUBE | SN74LVT244BDWR vs 74LVT244WM |