Part Details for SN74LVT244BDB by Texas Instruments
Results Overview of SN74LVT244BDB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVT244BDB Information
SN74LVT244BDB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT244BDBR | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 |
Price & Stock for SN74LVT244BDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT244BDB-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SSOP Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20158 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20158 |
|
$0.3591 / $0.4225 | Buy Now |
Part Details for SN74LVT244BDB
SN74LVT244BDB CAD Models
SN74LVT244BDB Part Data Attributes
|
SN74LVT244BDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT244BDB
Texas Instruments
3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74LVT244BDB
This table gives cross-reference parts and alternative options found for SN74LVT244BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT244BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT244DB-T | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | SN74LVT244BDB vs 74LVT244DB-T |
SN74LVT244BDBLE | Texas Instruments | Check for Price | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | SN74LVT244BDB vs SN74LVT244BDBLE |
74LVT244ADB | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | SN74LVT244BDB vs 74LVT244ADB |
74LVT244BDB,112 | Nexperia | Check for Price | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | SN74LVT244BDB vs 74LVT244BDB,112 |
74LVT244BDB,118 | NXP Semiconductors | Check for Price | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SSOP2 20-Pin | SN74LVT244BDB vs 74LVT244BDB,118 |