-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8646-1-ND
|
DigiKey | IC SCAN TEST UNIV TXRX 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0782 / $7.4700 | Buy Now |
DISTI #
595-SN74LVT18512DGGR
|
Mouser Electronics | Specialty Function Logic 3.3-V ABT w/18-Bit Univ Bus Transceiver RoHS: Compliant | 1920 |
|
$4.0100 / $4.1900 | Buy Now |
|
Quest Components | 40 |
|
$2.7134 / $4.0701 | Buy Now | |
|
Rochester Electronics | SN74LVT18512 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$3.8500 / $4.5300 | Buy Now |
|
Ameya Holding Limited | IC SCAN TEST UNIV TXRX 64TSSOP | 18691 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT18512DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT18512DGGR
Texas Instruments
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | LVT | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SN74LVT18512DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT18512DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT18512DGG | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | SN74LVT18512DGGR vs SN74LVT18512DGG |