-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT16543DL-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 50 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14971 In Stock |
|
$6.0100 | Buy Now |
DISTI #
SN74LVT16543DL-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 50 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1831 | Buy Now |
DISTI #
595-SN74LVT16543DL
|
Mouser Electronics | Bus Transceivers 3.3V ABT 16-Bit Reg Trncvr W/3-St Otpt RoHS: Compliant | 0 |
|
$6.3000 / $7.1700 | Order Now |
DISTI #
J56:1989_00569548
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | Europe - 20 |
|
$5.2420 | Buy Now |
|
Quest Components | 36 |
|
$9.4803 / $11.5301 | Buy Now | |
|
Rochester Electronics | SN74LVT16543 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14971 |
|
$4.9100 / $5.7800 | Buy Now |
|
New Advantage Corporation | Registered Bus Transceiver, LVTSeries,2-Func,8-Bit, True Output, BICMOS, PDSO56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT16543DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16543DL
Texas Instruments
3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVT16543DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16543DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH16543MEA | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | SN74LVT16543DL vs 74LVTH16543MEA |
PI74LPT16543AV | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74LVT16543DL vs PI74LPT16543AV |
74LVT16543ADL | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 | NXP Semiconductors | SN74LVT16543DL vs 74LVT16543ADL |
SN74LVTH16543DLR | 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74LVT16543DL vs SN74LVTH16543DLR |
74LVTH16543DLRG4 | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74LVT16543DL vs 74LVTH16543DLRG4 |
PI74LPT16543V | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74LVT16543DL vs PI74LPT16543V |
74LVT16543ADL-T | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 | NXP Semiconductors | SN74LVT16543DL vs 74LVT16543ADL-T |
SN74LVT16543DLRG4 | 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74LVT16543DL vs SN74LVT16543DLRG4 |
PI74LPT16543CVX | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74LVT16543DL vs PI74LPT16543CVX |
74LVT16543ADL-T | Registered Bus Transceiver | Nexperia | SN74LVT16543DL vs 74LVT16543ADL-T |