-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVT16244BDGGR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT16244BDGGR | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8635-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4824 In Stock |
|
$0.8538 / $1.8700 | Buy Now |
DISTI #
2156-SN74LVT16244BDGGR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1132 In Stock |
|
$0.9900 | Buy Now |
DISTI #
595-SNLVT16244BDGGR
|
Mouser Electronics | Buffers & Line Drivers 3 St 3.3V ABT 16-Bit RoHS: Compliant | 6186 |
|
$0.8880 / $1.8700 | Buy Now |
|
Bristol Electronics | 1715 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 1320 |
|
$0.9527 / $2.5404 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 24 |
|
$6.6800 / $10.0200 | Buy Now |
|
Rochester Electronics | SN74LVT16244B 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1132 |
|
$0.8063 / $0.9486 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SN74LVT16244BDGGR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1901 |
|
$0.9740 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT16244BDGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16244BDGGR
Texas Instruments
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVT16244BDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16244BDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVT16244BZRDR | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74LVT16244BDGGR vs SN74LVT16244BZRDR |
74LVTH16244ADGVRE4 | Texas Instruments | Check for Price | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | SN74LVT16244BDGGR vs 74LVTH16244ADGVRE4 |
SN74LVT16244DGG | Texas Instruments | Check for Price | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | SN74LVT16244BDGGR vs SN74LVT16244DGG |
74LVT16244BEV | Nexperia | Check for Price | Bus Driver | SN74LVT16244BDGGR vs 74LVT16244BEV |
SN74LVT16244BDLR | Texas Instruments | $1.0843 | 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | SN74LVT16244BDGGR vs SN74LVT16244BDLR |
SN74LVT16244DGGR | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | SN74LVT16244BDGGR vs SN74LVT16244DGGR |
74LVT16244BEV | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56, Bus Driver/Transceiver | SN74LVT16244BDGGR vs 74LVT16244BEV |
CD74LPT16244ASM96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74LVT16244BDGGR vs CD74LPT16244ASM96 |
CD74LPT16244SM | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74LVT16244BDGGR vs CD74LPT16244SM |
74LVT16244AMEAX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | SN74LVT16244BDGGR vs 74LVT16244AMEAX |