-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT16240DL-ND
|
DigiKey | IC BUFFER INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13823 In Stock |
|
$1.3300 | Buy Now |
DISTI #
SN74LVT16240DL-ND
|
DigiKey | IC BUFFER INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
303 In Stock |
|
$1.2106 / $2.7500 | Buy Now |
DISTI #
595-SN74LVT16240DL
|
Mouser Electronics | Buffers & Line Drivers 3.3V ABT 16-Bit Buff/Drv W/3-St Otpt RoHS: Compliant | 0 |
|
$1.1900 / $2.7500 | Order Now |
|
Rochester Electronics | SN74LVT16240 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13823 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC INVERTER QUAD 4-INPUT 48SSOP | 3525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT16240DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16240DL
Texas Instruments
16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVT16240DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16240DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16240ADL,118 | 74LVT16240A - 3.3 V 16-bit inverting buffer/driver; 3-state@en-us SSOP 48-Pin | Nexperia | SN74LVT16240DL vs 74LVT16240ADL,118 |
74LVT16240ADL-T | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, SSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16240DL vs 74LVT16240ADL-T |
74LVTH16240MEAX | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74LVT16240DL vs 74LVTH16240MEAX |
SN74LVT16240DLR | 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | SN74LVT16240DL vs SN74LVT16240DLR |
74LVT16240ADL | Bus Driver | Nexperia | SN74LVT16240DL vs 74LVT16240ADL |
VT16240ADL-T | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, SSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16240DL vs VT16240ADL-T |
935184400118 | Bus Driver, LVT Series, 16-Func, 1-Bit, Inverted Output, BICMOS, PDSO48 | Nexperia | SN74LVT16240DL vs 935184400118 |
VT16240ADL | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, SSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16240DL vs VT16240ADL |
SN74LVTH16240DLRG4 | 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | SN74LVT16240DL vs SN74LVTH16240DLRG4 |
74LVT16240ADL | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16240DL vs 74LVT16240ADL |