-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVCHR16245AGR | Texas Instruments | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9458
|
Newark | Transceiver, 16Bit, 3-State, Tssop-48, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvchr16245, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVCHR16245AGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 715 |
|
$1.5900 / $2.0500 | Buy Now |
DISTI #
296-9860-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3472 In Stock |
|
$0.7987 / $1.6600 | Buy Now |
DISTI #
595-SNLVCHR16245AGR
|
Mouser Electronics | Bus Transceivers Tri-St. 16-Bit Bus RoHS: Compliant | 1699 |
|
$0.7530 / $1.3900 | Buy Now |
DISTI #
V72:2272_07359878
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1252 |
|
$0.7655 / $0.9557 | Buy Now |
DISTI #
66455231
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2244 | Americas - 1252 |
|
$0.7655 | Buy Now |
|
Bristol Electronics | 5690 |
|
RFQ | ||
|
Bristol Electronics | 3070 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LVC-CMOS,TSSOP,48PIN,PLASTIC | 3018 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LVC-CMOS,TSSOP,48PIN,PLASTIC | 2952 |
|
$0.8472 / $2.2592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCHR16245AGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCHR16245AGR
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVCHR16245AGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCHR16245AGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH16245ADGG | Nexperia | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVCHR16245AGR vs 74LVCH16245ADGG |
74LVCHR16245AGRG4 | Texas Instruments | Check for Price | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 | SN74LVCHR16245AGR vs 74LVCHR16245AGRG4 |
935235090518 | Nexperia | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVCHR16245AGR vs 935235090518 |
74LVCH16245ADGG,51 | Nexperia | Check for Price | 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | SN74LVCHR16245AGR vs 74LVCH16245ADGG,51 |
74LVCH16245ADGG:11 | Nexperia | Check for Price | 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | SN74LVCHR16245AGR vs 74LVCH16245ADGG:11 |
74LVC16245ADGG,518 | Nexperia | Check for Price | 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | SN74LVCHR16245AGR vs 74LVC16245ADGG,518 |