Part Details for SN74LVCH8T245DWR by Texas Instruments
Results Overview of SN74LVCH8T245DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVCH8T245DWR Information
SN74LVCH8T245DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LVCH8T245DWR
SN74LVCH8T245DWR CAD Models
SN74LVCH8T245DWR Part Data Attributes
|
SN74LVCH8T245DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH8T245DWR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74LVCH8T245DWR
This table gives cross-reference parts and alternative options found for SN74LVCH8T245DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH8T245DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC8T245DWRG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SOIC -40 to 85 | SN74LVCH8T245DWR vs SN74LVC8T245DWRG4 |
SN74LVC8T245DWR | Texas Instruments | $0.8363 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SOIC -40 to 85 | SN74LVCH8T245DWR vs SN74LVC8T245DWR |
74LVCH8T245DWRG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SOIC -40 to 85 | SN74LVCH8T245DWR vs 74LVCH8T245DWRG4 |
74LVCH8T245RHLRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, GREEN, PLASTIC, MO-241, QFN-24 | SN74LVCH8T245DWR vs 74LVCH8T245RHLRG4 |
74LVC8T245DBQRG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85 | SN74LVCH8T245DWR vs 74LVC8T245DBQRG4 |
74LVCH8T245DGVRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 | SN74LVCH8T245DWR vs 74LVCH8T245DGVRG4 |
SN74LVCH8T245PWE4 | Texas Instruments | Check for Price | 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85 | SN74LVCH8T245DWR vs SN74LVCH8T245PWE4 |
SN74LVC8T245DBR | Texas Instruments | $0.9946 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85 | SN74LVCH8T245DWR vs SN74LVC8T245DBR |
TC74LCX245FK | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-20, Bus Driver/Transceiver | SN74LVCH8T245DWR vs TC74LCX245FK |
SN74LVC8T245NSR | Texas Instruments | $0.5650 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SOP -40 to 85 | SN74LVCH8T245DWR vs SN74LVC8T245NSR |