Part Details for SN74LVCH244ARGYRG4 by Texas Instruments
Overview of SN74LVCH244ARGYRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVCH244ARGYRG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 85 |
Part Details for SN74LVCH244ARGYRG4
SN74LVCH244ARGYRG4 CAD Models
SN74LVCH244ARGYRG4 Part Data Attributes
|
SN74LVCH244ARGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH244ARGYRG4
Texas Instruments
Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20/24,.14X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74LVCH244ARGYRG4
This table gives cross-reference parts and alternative options found for SN74LVCH244ARGYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH244ARGYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH244ABQ,115 | NXP Semiconductors | Check for Price | 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin | SN74LVCH244ARGYRG4 vs 74LVCH244ABQ,115 |
74LCX244BQX | onsemi | $0.3356 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, WQFN-20, 3000-REEL | SN74LVCH244ARGYRG4 vs 74LCX244BQX |
74LVCH244ABQ | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | SN74LVCH244ARGYRG4 vs 74LVCH244ABQ |
74LVC244ABQ-Q100 | Nexperia | Check for Price | Bus Driver | SN74LVCH244ARGYRG4 vs 74LVC244ABQ-Q100 |
SN74LVCH244ARGYR | Texas Instruments | $0.1696 | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-VQFN -40 to 85 | SN74LVCH244ARGYRG4 vs SN74LVCH244ARGYR |
74LVC244ABQ | Nexperia | Check for Price | Bus Driver | SN74LVCH244ARGYRG4 vs 74LVC244ABQ |
74LCX244BQX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20 | SN74LVCH244ARGYRG4 vs 74LCX244BQX |
74LCX244BQ | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, MO-241, DQFN-20 | SN74LVCH244ARGYRG4 vs 74LCX244BQ |
74LVC244ABQ,115 | Nexperia | $0.1879 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | SN74LVCH244ARGYRG4 vs 74LVC244ABQ,115 |
74LVCH244ABQ | Nexperia | Check for Price | Bus Driver | SN74LVCH244ARGYRG4 vs 74LVCH244ABQ |