Part Details for SN74LVCH244ADGVRG4 by Texas Instruments
Results Overview of SN74LVCH244ADGVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVCH244ADGVRG4 Information
SN74LVCH244ADGVRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LVCH244ADGVRG4
SN74LVCH244ADGVRG4 CAD Models
SN74LVCH244ADGVRG4 Part Data Attributes
|
SN74LVCH244ADGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH244ADGVRG4
Texas Instruments
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP20,.25,16 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LVCH244ADGVRG4
This table gives cross-reference parts and alternative options found for SN74LVCH244ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH244ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC244ADGVR | Texas Instruments | $0.2933 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TVSOP -40 to 125 | SN74LVCH244ADGVRG4 vs SN74LVC244ADGVR |
SN74LVC244ADGVRG4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 | SN74LVCH244ADGVRG4 vs SN74LVC244ADGVRG4 |
SN74LVCZ244ADGVR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 | SN74LVCH244ADGVRG4 vs SN74LVCZ244ADGVR |
SN74LVCH244ADGVR | Texas Instruments | $0.1696 | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TVSOP -40 to 85 | SN74LVCH244ADGVRG4 vs SN74LVCH244ADGVR |
SN74LVC244ADGVRE4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 | SN74LVCH244ADGVRG4 vs SN74LVC244ADGVRE4 |