Part Details for SN74LVCH162244ADGGR by Texas Instruments
Overview of SN74LVCH162244ADGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVCH162244ADGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 1600 |
|
$0.6300 / $1.8000 | Buy Now |
Part Details for SN74LVCH162244ADGGR
SN74LVCH162244ADGGR CAD Models
SN74LVCH162244ADGGR Part Data Attributes
|
SN74LVCH162244ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH162244ADGGR
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74LVCH162244ADGGR
This table gives cross-reference parts and alternative options found for SN74LVCH162244ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH162244ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC16244ADGG,112 | NXP Semiconductors | Check for Price | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin | SN74LVCH162244ADGGR vs 74LVC16244ADGG,112 |
74LVCH162244ADGG | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver | SN74LVCH162244ADGGR vs 74LVCH162244ADGG |
SN74LVCH16244ADGGR | Texas Instruments | Check for Price | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 | SN74LVCH162244ADGGR vs SN74LVCH16244ADGGR |
74LCX16244AT | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | SN74LVCH162244ADGGR vs 74LCX16244AT |
74LVC162244ADGG:11 | Nexperia | $0.3399 | 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin | SN74LVCH162244ADGGR vs 74LVC162244ADGG:11 |
74LVCH162244ADG-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver | SN74LVCH162244ADGGR vs 74LVCH162244ADG-T |
SN74LVC162244ADGGR | Texas Instruments | Check for Price | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 | SN74LVCH162244ADGGR vs SN74LVC162244ADGGR |
74LVC16244ADGGRG4 | Texas Instruments | Check for Price | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 | SN74LVCH162244ADGGR vs 74LVC16244ADGGRG4 |
74LVC16244ADG-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | SN74LVCH162244ADGGR vs 74LVC16244ADG-T |
935238450118 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74LVCH162244ADGGR vs 935238450118 |