-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17208-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4948 In Stock |
|
$0.7950 / $1.8900 | Buy Now |
DISTI #
2156-SN74LVCC3245ANSR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1767 In Stock |
|
$0.9200 | Buy Now |
DISTI #
595-SN74LVCC3245ANSR
|
Mouser Electronics | Translation - Voltage Levels Octal Bus Xcvr RoHS: Compliant | 17983 |
|
$0.7820 / $1.3000 | Buy Now |
DISTI #
V72:2272_07353637
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1839 Container: Cut Strips | Americas - 1357 |
|
$0.7482 / $0.8246 | Buy Now |
DISTI #
40100218
|
Verical | Voltage Level Translator 8-CH Bidirectional 24-Pin SOP T/R Min Qty: 8 Package Multiple: 1 Date Code: 1839 | Americas - 1357 |
|
$0.7482 / $0.8246 | Buy Now |
|
Rochester Electronics | SN74LVCC3245A Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1767 |
|
$0.7884 / $0.9275 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 24SO | 42105 |
|
RFQ | |
|
Chip1Cloud | IC BUS TRANSCEIVER 8BIT 24SO | 9700 |
|
RFQ | |
DISTI #
C1S746202563441
|
Chip1Stop | Voltage Level Translator 24-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.7670 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCC3245ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCC3245ANSR
Texas Instruments
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.13 mA | |
Prop. Delay@Nom-Sup | 7.6 ns | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |