-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4907
|
Newark | Ic, Transceiver, Bus, Smd, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvc245, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCC3245ADW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 867 |
|
$2.0800 / $2.8700 | Buy Now |
DISTI #
67K2858
|
Newark | Non Inverting Bus Transceiver Soic-24, Logic Family/Base Number:74Lvc245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCC3245ADW Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.8270 | Buy Now |
DISTI #
296-1704-5-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1502 In Stock |
|
$0.9112 / $2.0700 | Buy Now |
DISTI #
595-SN74LVCC3245ADW
|
Mouser Electronics | Translation - Voltage Levels Tri-State Octal Bus RoHS: Compliant | 2851 |
|
$0.9110 / $2.0700 | Buy Now |
DISTI #
V99:2348_07353631
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2252 | Americas - 155 |
|
$0.9091 / $2.0347 | Buy Now |
DISTI #
J56:1989_00023184
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin SOIC Tube Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2323 | Europe - 75 |
|
$0.8777 / $1.5006 | Buy Now |
DISTI #
69117231
|
Verical | Voltage Level Translator 8-CH Bidirectional 24-Pin SOIC Tube Min Qty: 7 Package Multiple: 1 Date Code: 2252 | Americas - 155 |
|
$0.9091 / $2.0347 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
SN74LVCC3245ADW
|
TME | IC: digital, bus transceiver,translator, Ch: 8, 2.3÷3.6VDC, SMD Min Qty: 1 | 324 |
|
$1.3500 / $2.1700 | Buy Now |
|
Ameya Holding Limited | IC: digital, octal,Logic voltage level translator, Channels: 8 | 22470 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCC3245ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCC3245ADW
Texas Instruments
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.13 mA | |
Prop. Delay@Nom-Sup | 7.6 ns | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVCC3245ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCC3245ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCC3245ADWRG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVCC3245ADW vs SN74LVCC3245ADWRG4 |
V62/05602-01ZE | Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVCC3245ADW vs V62/05602-01ZE |
SN74LVCC3245ADWG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVCC3245ADW vs SN74LVCC3245ADWG4 |
SN74LVCC3245ADWE4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVCC3245ADW vs SN74LVCC3245ADWE4 |
SN74LVCC3245ADWR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVCC3245ADW vs SN74LVCC3245ADWR |