Part Details for SN74LVC86AWBQARQ1 by Texas Instruments
Overview of SN74LVC86AWBQARQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC86AWBQARQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC86AWBQARQ1CT-ND
|
DigiKey | Automotive, 4-channel 2-input 2V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1088 / $0.3300 | Buy Now |
DISTI #
595-SN74LVC86AWBQRQ1
|
Mouser Electronics | Logic Gates Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates RoHS: Compliant | 3000 |
|
$0.1040 / $0.4800 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ |