Logic
SN74LVC841ADWR
Texas Instruments
Description: LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74LVC841ADWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74LVC841ADWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC841ADWR by Texas Instruments

SN74LVC841ADWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
6.7 ns
Propagation Delay (tpd)
8.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74LVC841ADWR
    Texas Instruments
    LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74LVC841ADWR

This table gives cross-reference parts and alternative options found for SN74LVC841ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC841ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC841AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC841ADWR vs 74LVC841AD
SN74LVC841ADWG4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVC841ADWR vs SN74LVC841ADWG4
SN74LVC841ADW 10-Bit Bus-Interface D-Type Latch With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC841ADWR vs SN74LVC841ADW
74LCX841WM Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74LVC841ADWR vs 74LCX841WM
74LVC841AD,118 74LVC841A - 10-bit transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors SN74LVC841ADWR vs 74LVC841AD,118
SN74LVC841ADWE4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVC841ADWR vs SN74LVC841ADWE4
74LVC841AD,112 74LVC841A - 10-bit transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors SN74LVC841ADWR vs 74LVC841AD,112
SN74LVC841ADWRE4 IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver Texas Instruments SN74LVC841ADWR vs SN74LVC841ADWRE4
Part Number Description Manufacturer Compare
74LVC841AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC841ADWR vs 74LVC841AD
SN74LVC827APWTE4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74LVC841ADWR vs SN74LVC827APWTE4
74LVC841ADB,118 74LVC841A - 10-bit transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP2 24-Pin NXP Semiconductors SN74LVC841ADWR vs 74LVC841ADB,118
74LVC841ABQ IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC24, 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC841ADWR vs 74LVC841ABQ
SN74LVC841ADGVRG4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments SN74LVC841ADWR vs SN74LVC841ADGVRG4
SN74LVC841APWG4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74LVC841ADWR vs SN74LVC841APWG4
SN74LVC841ADBRE4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN74LVC841ADWR vs SN74LVC841ADBRE4
74LVC841ABQ,118 74LVC841A - 10-bit transparent latch with 5 V tolerant inputs/outputs; 3-state QFN 24-Pin NXP Semiconductors SN74LVC841ADWR vs 74LVC841ABQ,118
74LVC841AD,118 74LVC841A - 10-bit transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors SN74LVC841ADWR vs 74LVC841AD,118
SN74LVC827ANSR LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOP-24 Texas Instruments SN74LVC841ADWR vs SN74LVC827ANSR

Related Parts for SN74LVC841ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC841ADWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC841ADWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC841ADWR would you like to use for your alert(s)?
  • Please alert me when SN74LVC841ADWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC841ADWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC841ADWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC841ADWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC841ADWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC841ADWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: