-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC823ADBR-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
43089 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-SN74LVC823ADBRCT-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4344 / $1.1200 | Buy Now |
DISTI #
595-SN74LVC823ADBR
|
Mouser Electronics | Flip Flops Tri-St 9bit Bus Int RoHS: Compliant | 0 |
|
$0.4340 / $0.4750 | Order Now |
DISTI #
V72:2272_07353546
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 Container: Cut Strips | Americas - 1898 |
|
$0.2072 / $0.2283 | Buy Now |
DISTI #
25776936
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SSOP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1627 | Americas - 1898 |
|
$0.2072 / $0.2213 | Buy Now |
|
Bristol Electronics | 1005 |
|
RFQ | ||
|
Quest Components | 804 |
|
$0.6664 / $1.6660 | Buy Now | |
|
Rochester Electronics | SN74LVC823A 9-Bit Bus-Interface Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 43089 |
|
$0.4165 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 24SSOP | 11950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC823ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC823ADBR
Texas Instruments
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC823ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC823ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC823ADBLE | 9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVC823ADBR vs SN74LVC823ADBLE |
74LVCH823ADB-T | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC823ADBR vs 74LVCH823ADB-T |
SN74LVC823ADBRE4 | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74LVC823ADBR vs SN74LVC823ADBRE4 |
74LVCH823ADB | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC823ADBR vs 74LVCH823ADB |
SN74LVC823DB | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74LVC823ADBR vs SN74LVC823DB |
74LVC823ADB | Bus Driver | Nexperia | SN74LVC823ADBR vs 74LVC823ADB |
74LVC823DB-T | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC823ADBR vs 74LVC823DB-T |
SN74LVC823DBLE | 9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVC823ADBR vs SN74LVC823DBLE |
74LVC823ADB,112 | 74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us SSOP2 24-Pin | Nexperia | SN74LVC823ADBR vs 74LVC823ADB,112 |
74LVC823ADB,118 | 74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us SSOP2 24-Pin | Nexperia | SN74LVC823ADBR vs 74LVC823ADB,118 |