Part Details for SN74LVC543ADW by Texas Instruments
Overview of SN74LVC543ADW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SN74LVC543ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC543ADW-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 24SOIC Min Qty: 340 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23995 In Stock |
|
$0.8800 | Buy Now |
DISTI #
296-8523-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 24SOIC Min Qty: 340 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9238 | Buy Now |
DISTI #
595-SN74LVC543ADW
|
Mouser Electronics | Bus Transceivers Tri-State Octal Reg RoHS: Compliant | 331 |
|
$0.9640 / $1.8300 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC543A Octal Registered Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 23995 |
|
$0.7573 / $0.8910 | Buy Now |
Part Details for SN74LVC543ADW
SN74LVC543ADW CAD Models
SN74LVC543ADW Part Data Attributes
|
SN74LVC543ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC543ADW
Texas Instruments
Octal Registered Transceiver With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74LVC543ADW
This table gives cross-reference parts and alternative options found for SN74LVC543ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC543ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX543WMX | Low Voltage Octal Registered Transceiver with 5V Tolerant Inputs and Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | SN74LVC543ADW vs 74LCX543WMX |
74LVC543AD | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC543ADW vs 74LVC543AD |
74LVC543AD,112 | 74LVC543A - Octal D-type registered transceiver; 3-state SOP 24-Pin | NXP Semiconductors | SN74LVC543ADW vs 74LVC543AD,112 |
74LCX543WM | Low Voltage Octal Registered Transceiver with 5V Tolerant Inputs and Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 900/RAIL | Fairchild Semiconductor Corporation | SN74LVC543ADW vs 74LCX543WM |
74LVC543AD,118 | 74LVC543A - Octal D-type registered transceiver; 3-state SOP 24-Pin | NXP Semiconductors | SN74LVC543ADW vs 74LVC543AD,118 |
74LVC543AD-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC543ADW vs 74LVC543AD-T |
SN74LVC543ADWRG4 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74LVC543ADW vs SN74LVC543ADWRG4 |
SN74LVC543ADWG4 | Octal Registered Transceiver With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC543ADW vs SN74LVC543ADWG4 |
SN74LVC543ADWR | Octal Registered Transceiver With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC543ADW vs SN74LVC543ADWR |
SN74LVC543ADWRE4 | Octal Registered Transceiver With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC543ADW vs SN74LVC543ADWRE4 |