Logic
SN74LVC4245ADWRG4
Texas Instruments
Description: Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85

Overview of SN74LVC4245ADWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC4245ADWRG4 Texas Instruments Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85

Price & Stock for SN74LVC4245ADWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-74LVC4245ADWRG4
Mouser Electronics Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter RoHS: Compliant 3766
  • 1 $1.7200
  • 10 $1.5400
  • 100 $1.2400
  • 250 $1.1700
  • 500 $1.0200
  • 1,000 $0.8420
  • 2,000 $0.7830
  • 4,000 $0.7540
  • 10,000 $0.7250
$0.7250 / $1.7200 Buy Now
Quest Components LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 1343
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Ameya Holding Limited IC BUS TRANSCEIVER 8BIT 24SOIC 18701
RFQ
Win Source Electronics IC TRANSLTR BIDIRECTIONAL 24SOIC / Translator Circuit Channel 24-SOIC 37170
  • 85 $0.5960
  • 205 $0.4890
  • 320 $0.4740
  • 440 $0.4590
  • 565 $0.4440
  • 755 $0.3980
$0.3980 / $0.5960 Buy Now

CAD Models for SN74LVC4245ADWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC4245ADWRG4 by Texas Instruments

SN74LVC4245ADWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PORT B
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.13 mA
Prop. Delay@Nom-Sup
6.7 ns
Propagation Delay (tpd)
6.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LVC4245ADWRG4
    Texas Instruments
    Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for SN74LVC4245ADWRG4

This table gives cross-reference parts and alternative options found for SN74LVC4245ADWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC4245ADWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC4245ADWRE4 Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC4245ADWRG4 vs SN74LVC4245ADWRE4
74LVC4245AD Bus Transceiver Nexperia SN74LVC4245ADWRG4 vs 74LVC4245AD
IDT74LVC4245ASOG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 Integrated Device Technology Inc SN74LVC4245ADWRG4 vs IDT74LVC4245ASOG
IDT74LVC4245ASOG8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 Integrated Device Technology Inc SN74LVC4245ADWRG4 vs IDT74LVC4245ASOG8
SN74LVC4245ADWG4 Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC4245ADWRG4 vs SN74LVC4245ADWG4
74LVC4245D IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC4245ADWRG4 vs 74LVC4245D
74LVC4245AD,118 74LVC4245A - Octal dual supply translating transceiver; 3-state SOP 24-Pin NXP Semiconductors SN74LVC4245ADWRG4 vs 74LVC4245AD,118
74LVC4245ASOG8 SOIC-24, Reel Integrated Device Technology Inc SN74LVC4245ADWRG4 vs 74LVC4245ASOG8
PI74LVC4245ASX Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74LVC4245ADWRG4 vs PI74LVC4245ASX
74LVC4245AD,118 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SOP 24-Pin Nexperia SN74LVC4245ADWRG4 vs 74LVC4245AD,118
Part Number Description Manufacturer Compare
SN74LVCC4245ADWR Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC4245ADWRG4 vs SN74LVCC4245ADWR
74LVC4245D IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC4245ADWRG4 vs 74LVC4245D
74LVC4245ABQ,115 74LVC4245A - Octal dual supply translating transceiver; 3-state QFN 24-Pin NXP Semiconductors SN74LVC4245ADWRG4 vs 74LVC4245ABQ,115
SN74LVC4245ADWG4 Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC4245ADWRG4 vs SN74LVC4245ADWG4
74LVC4245AD,118 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SOP 24-Pin Nexperia SN74LVC4245ADWRG4 vs 74LVC4245AD,118
74LVC4245ABQ-Q100 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PQCC24 Nexperia SN74LVC4245ADWRG4 vs 74LVC4245ABQ-Q100
SN74LVCC4245ADWE4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC4245ADWRG4 vs SN74LVCC4245ADWE4
74LVC4245AD,118 74LVC4245A - Octal dual supply translating transceiver; 3-state SOP 24-Pin NXP Semiconductors SN74LVC4245ADWRG4 vs 74LVC4245AD,118
74LVC4245AD-T Bus Transceiver Nexperia SN74LVC4245ADWRG4 vs 74LVC4245AD-T
SN74LVCC4245ADWRE4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC4245ADWRG4 vs SN74LVCC4245ADWRE4

Related Parts for SN74LVC4245ADWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC4245ADWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC4245ADWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC4245ADWRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC4245ADWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC4245ADWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC4245ADWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC4245ADWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC4245ADWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC4245ADWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: