-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V buffers 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4945
|
Newark | Gate, Triple Buffer, 8Sm8, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc3G34, Logic Case Style:Ssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G34DCTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 791 |
|
$0.4020 / $0.5410 | Buy Now |
DISTI #
296-13285-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
18055 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
595-SN74LVC3G34DCTR
|
Mouser Electronics | Buffers & Line Drivers Triple RoHS: Compliant | 3249 |
|
$0.1700 / $0.5500 | Buy Now |
DISTI #
V72:2272_07353373
|
Arrow Electronics | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1613 |
|
$0.1694 / $0.5284 | Buy Now |
DISTI #
68464082
|
Verical | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2151 | Americas - 1613 |
|
$0.1694 / $0.4269 | Buy Now |
|
Bristol Electronics | 955 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 275 |
|
$0.1828 / $0.4875 | Buy Now |
|
Bristol Electronics | 872 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8 | 71 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8 | 220 |
|
$0.1950 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G34DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G34DCTR
Texas Instruments
3-ch, 1.65-V to 5.5-V buffers 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |