-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC3G14DCUR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1505
|
Newark | Ic, 3X Inverter, Schmitt Trig, Smd, Logic Family/Base Number:74Lvc3G314, Logic Type:Inverter, Out... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4060 / $0.5250 | Buy Now |
DISTI #
296-13006-1-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3IN 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71117 In Stock |
|
$0.1436 / $0.3700 | Buy Now |
DISTI #
595-SN74LVC3G14DCUR
|
Mouser Electronics | Inverters Triple Schmitt-Trgr A 595-SN74LVC3G14DCUT RoHS: Compliant | 66878 |
|
$0.1410 / $0.3700 | Buy Now |
|
Bristol Electronics | 4811 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1885 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,TRIPLE INVERTER,LVC-CMOS,TSSOP,8PIN,PLASTIC (Also Known As: SN74LVC3G14DCURG4) | 2333 |
|
$0.2190 / $0.5475 | Buy Now |
|
Quest Components | IC,LOGIC GATE,TRIPLE INVERTER,LVC-CMOS,TSSOP,8PIN,PLASTIC | 2333 |
|
$0.2190 / $0.5475 | Buy Now |
|
Quest Components | IC,LOGIC GATE,TRIPLE INVERTER,LVC-CMOS,TSSOP,8PIN,PLASTIC | 2228 |
|
$0.2190 / $0.5475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G14DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G14DCUR
Texas Instruments
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G14DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G14DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC3G14DC | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | SN74LVC3G14DCUR vs 74LVC3G14DC |
74LVC3G14DC,125 | NXP Semiconductors | Check for Price | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input SSOP 8-Pin | SN74LVC3G14DCUR vs 74LVC3G14DC,125 |
SN74LVC3G14DCURE4 | Texas Instruments | Check for Price | Triple Schmitt-Trigger Inverter 8-VSSOP -40 to 125 | SN74LVC3G14DCUR vs SN74LVC3G14DCURE4 |
SN74LVC3G14DCUTG4 | Texas Instruments | Check for Price | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | SN74LVC3G14DCUR vs SN74LVC3G14DCUTG4 |
74LVC3G14DC,125 | Nexperia | $0.1931 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SSOP 8-Pin | SN74LVC3G14DCUR vs 74LVC3G14DC,125 |
SN74LVC3G14DCURG4 | Texas Instruments | $0.2083 | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | SN74LVC3G14DCUR vs SN74LVC3G14DCURG4 |
74LVC3G14DC | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | SN74LVC3G14DCUR vs 74LVC3G14DC |
SN74LVC3G14DCUT | Texas Instruments | $0.3856 | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | SN74LVC3G14DCUR vs SN74LVC3G14DCUT |