-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1121
|
Newark | Inverting Buffer, Ssop-8, Logic Family/Base Number:74Lvc3G06, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Ssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G06DCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1598 |
|
$0.0940 | Buy Now |
DISTI #
26AJ9556
|
Newark | Inverting Buffer, Ssop-8, Logic Family /, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G06DCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7350 / $0.8800 | Buy Now |
DISTI #
2156-SN74LVC3G06DCTR-ND
|
DigiKey | IC INVERTER 3CH 3-INP SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
61479 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-13280-1-ND
|
DigiKey | IC INVERTER 3CH 3-INP SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7432 In Stock |
|
$0.2278 / $0.6800 | Buy Now |
DISTI #
595-SN74LVC3G06DCTR
|
Mouser Electronics | Buffers & Line Drivers Triple Invert w/ OD RoHS: Compliant | 3703 |
|
$0.1570 / $0.6200 | Buy Now |
DISTI #
V72:2272_07353344
|
Arrow Electronics | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 Container: Cut Strips | Americas - 108 |
|
$0.1422 / $0.2701 | Buy Now |
DISTI #
30276064
|
Verical | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin SSOP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1644 | Americas - 108 |
|
$0.1422 / $0.2522 | Buy Now |
|
Bristol Electronics | 2799 |
|
RFQ | ||
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Bristol Electronics | 155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G06DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G06DCTR
Texas Instruments
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G06DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G06DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G06DCTRE4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC3G06DCTR vs SN74LVC3G06DCTRE4 |