-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V inverters 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC3G04YZPRCT-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8320 In Stock |
|
$0.3709 / $0.9500 | Buy Now |
DISTI #
2156-SN74LVC3G04YZPR-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3900 | Buy Now |
DISTI #
595-SN74LVC3G04YZPR
|
Mouser Electronics | Inverters TRIPLE INVERTER GATE RoHS: Compliant | 3056 |
|
$0.3600 / $0.9300 | Buy Now |
|
Rochester Electronics | SN74LVC3G04 Triple Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3384 / $0.3981 | Buy Now |
|
Ameya Holding Limited | IC TRPL INVERTER GATE 8-DSBGA | 5652 |
|
RFQ | |
DISTI #
C1S746201983019
|
Chip1Stop | Inverter 3-Element CMOS 8-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9 |
|
$0.7200 | Buy Now |
|
LCSC | 3 3.2ns5V50pF 10uA 1.65V5.5V DSBGA-8 Inverters ROHS | 7 |
|
$0.6849 / $0.7218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G04YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G04YZPR
Texas Instruments
3-ch, 1.65-V to 5.5-V inverters 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, WCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G04YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G04YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G04YEAR | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, BGA8, MO-211EB, DSBGA-8 | Texas Instruments | SN74LVC3G04YZPR vs SN74LVC3G04YEAR |