-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Bit Edge-Triggered D-Type Flip-Flop 96-LFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74LVC32374A 32-Bit Edge-Triggered D-Type Flip-Flop ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5205 |
|
$1.8100 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC32374AZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32374AZKER
Texas Instruments
32-Bit Edge-Triggered D-Type Flip-Flop 96-LFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC32374AZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32374AZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH32374AGKE | LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | Texas Instruments | SN74LVC32374AZKER vs SN74LVCH32374AGKE |
74LVCH32374AEC,557 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32374AZKER vs 74LVCH32374AEC,557 |
74LVCH32374AEC/G,5 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32374AZKER vs 74LVCH32374AEC/G,5 |
SN74LVC32374AGKER | 32-Bit Edge-Triggered D-Type Flip-Flop 96-LFBGA -40 to 85 | Texas Instruments | SN74LVC32374AZKER vs SN74LVC32374AGKER |
SN74LVCH32374AZKER | 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVC32374AZKER vs SN74LVCH32374AZKER |
74LVCH32374AEC | IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC32374AZKER vs 74LVCH32374AEC |
74LVCH32374AEC-S | IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC32374AZKER vs 74LVCH32374AEC-S |
74LCX32374GX | Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | SN74LVC32374AZKER vs 74LCX32374GX |
74LVCH32374AEC,551 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVC32374AZKER vs 74LVCH32374AEC,551 |
IDT74LVCH32374ABF8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | SN74LVC32374AZKER vs IDT74LVCH32374ABF8 |