Part Details for SN74LVC2G74-Q1 by Texas Instruments
Overview of SN74LVC2G74-Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G74YZPR | Texas Instruments | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85 | |
SN74LVC2G74DCUTG4 | Texas Instruments | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | |
SN74LVC2G74MDCUTEP | Texas Instruments | Enhanced Product Single Positive Edge Triggered D-Type Flip-Flop With Clear And Preset 8-VSSOP -55 to 125 |
Part Details for SN74LVC2G74-Q1
SN74LVC2G74-Q1 CAD Models
Resources and Additional Insights for SN74LVC2G74-Q1
Reference Designs related to SN74LVC2G74-Q1
-
Automotive Brushed Motor Driver for Flip-up Displays
This TIDA-00141 reference design provides a quick setup guide for a push-to-open/push-to-close motor drive system that enables the actuation of a flip up display for infotainment systems. This solution also demonstrates two methods of feedback: one using limit switches and the other taking advantage of the current limit setting on the motor driver. Enabling a quick solution for faster time to market: this design uses all automotive qualified devices: allows direct battery connection: and requires no software effort. This design incorporates theTPS65320EVM board to create the solution.
- Automotive dual buck converter reference design for C2000™ MCU with supervisor and watchdog
-
Automotive 400-V battery to 12-V: 3.6-kW DC/DC converter reference design
This reference design is a 3.6-kW: automotive 400-V to 12-V unidirectional converter which converts the 200-V to 450-V DC input to 12-V: 300-A maximum output. Circuit breaker is applied for overcurrent and overvoltage protection. The converter is designed with SiC MOSFETs on the high voltage side and driven by 5.7-kVRMS: reinforced isolated dual-channel gate drivers. The enhanced phase-shifted full-bridge controller implements programmable delays which ensure zero voltage switching (ZVS) over a wide range of operating conditions. It offers multiple lightload management features including burst mode and dynamic SR on and off control when transitioning in and out of discontinuous current mode (DCM) operation. The output implements synchronous rectification: which enables fast transient response and a high-loop bandwidth.
-
Automotive high voltage: high power motor driver reference design for HVAC compressor
This brushless DC (BLDC) motor reference design controls an automotive HVAC (heating: ventilation: and air conditioning) compressor by using the UCC27712-Q1 high-side and low-side gate driver followed by discrete insulated-gate bipolar transistor (IGBT) half bridges. This reference design uses TI's InstaSPIN software with a three-phase motor control algorithm: which the designer can enable using special libraries in the read-only memory (ROM) of Piccolo microcontrollers (MCUs) and provides expert tools to designers of sensorless (velocity and torque) motor control applications.
-
PMP5517 SEPIC 5V@800mA
Wide input range, low power sepic for 5V @800mA w/ TPS61175 (internal switch)